1406409 | Phoenix Contact

Socket, M12, 4 pole, solder connection, screw locking, straight, 1406409

Order No.: 61P8339
EAN: 4046356804349
MPN:
1406409
SACC-CI-M12FSS-4CON-L180THR PE
Series: SACC
Phoenix Contact
1406409 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
9.6390 € *
Available: 0 pcs.
Available in 10 days: 1,609 pcs.
Leadtime: 1 Week **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.8655 €
50 pcs.
8.0682 €
100 pcs.
7.2590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1406409, Phoenix Contact

Flush-type connector, Universal, 4-position, Socket, straight, PCB mounting, THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Version socket
Thread size M12
Coding S
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead