1407503 | Phoenix Contact
Socket, M12, 8 pole, solder connection, screw locking, straight, 1407503
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor-actuator connector, 1407503, Phoenix Contact
Hybrid flush-type socket, Ethernet, 8-pole, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection.
Features
- Easy PCB assembly
- Y-coded
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
- For power transimission
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M12 | |
Kodierung | Y | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vernickelt/vergoldet | |
Montage | Rück-/Schraubmontage | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |