1407583 | Phoenix Contact
Plug, M8, 3 pole, screw connection, screw locking, angled, 1407583
Unit Price (€ / pc.)
33.4866 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
33.49 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4866 €
10 pcs.
30.7972 €
25 pcs.
28.0245 €
50 pcs.
25.2280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1407583, Phoenix Contact
Connector, Universal, 3-position, Plug angled M8, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |