1407585 | Phoenix Contact

Plug, M8, 4 pole, screw connection, screw locking, angled, 1407585

Order No.: 61P9140
EAN: 4046356780056
MPN:
1407585
SACC-M 8MR-4CON-M-SW
Series: SACC
1407585 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
34.8432 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
34.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.8432 €

Sensor-actuator connector, 1407585, Phoenix Contact

Connector, Universal, 4-position, Plug angled M8, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M8
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei