1408990 | Phoenix Contact

Plug, M12, 4 pole, screw connection, screw locking, angled, 1408990

Order No.: 61P9247
EAN: 4046356885102
MPN:
1408990
SACC-M12MR-4CON-PG11-M PWR
Series: SACC
1408990 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
38.9249 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
38.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9249 €

Power connector, 1408990, Phoenix Contact

Power connector, 4-position, Plug angled M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For power supplies
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei