1411069 | Phoenix Contact

Socket, M12, 4 pole, IDC connection, screw locking, straight, 1411069

Order No.: 61P9116
EAN: 4046356921800
MPN:
1411069
SACC-FSD-4QO SH ETH SCO
Series: SACC
1411069 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
35.4858 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
35.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4858 €

Sensor-actuator connector, 1411069, Phoenix Contact

Data connector, Ethernet CAT5 (100 Mbps), 4-position, halogen-free, shielded, Socket straight M12 SPEEDCON, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5 mm - 9.7 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding D
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes