1411906 | Phoenix Contact
Plug, M12, 8 pole, screw connection, straight, 1411906
Unit Price (€ / pc.)
101.2095 € *
Available: 0 pcs.
Available in 10 days: 54 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1411906, Phoenix Contact
Connector, 8-position, shielded, plug straight M12, Screw connection, knurl material: Stainless steel 1.4404, cable gland M16, external cable diameter 3 mm - 5.5 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |