1411907 | Phoenix Contact
Socket, M12, 4 pole, SMD, push-in, straight, 1411907
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1411907, Phoenix Contact
Flush-type connector, 4-position, Socket, straight, M12, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | SMD | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Push-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |