1411913 | Phoenix Contact

Socket, M12, 5 pole, SMD, screw locking, straight, 1411913

Order No.: 61P8298
EAN: 4046356989152
MPN:
1411913
SACC-CI-M12FS-5P SMD T
Series: SACC
1411913 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Total Price:
3.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7128 €

Sensor-actuator connector, 1411913, Phoenix Contact

Flush-type connector, 5-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kodierung A
Kontaktanschluss SMD
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 5-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei