1411928 | Phoenix Contact

Plug, M12, 8 pole, SMD, push-in, straight, 1411928

Order No.: 61P8398
EAN: 4046356990066
MPN:
1411928
SACC-CI-M12MS-8P SMD T
Series: SACC
1411928 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8429 €

Sensor-actuator connector, 1411928, Phoenix Contact

Flush-type connector, 8-position, Plug, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Type of locking push-in
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead