1411931 | Phoenix Contact

Plug, M12, 4 pole, SMD, screw locking, straight, 1411931

Order No.: 61P8432
EAN: 4046356990097
MPN:
1411931
SACC-CI-M12MST-4P SMD T
Series: SACC
1411931 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7957 €

Power connector, 1411931, Phoenix Contact

Flush-type connector, Power, 4-position, Plug, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Version plug
Thread size M12
Coding T
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead