1411946 | Phoenix Contact

Plug, M12, 12 pole, SMD, screw locking, straight, 1411946

Order No.: 61P8486
EAN: 4046356990707
MPN:
1411946
SACC-CIP-M12MS-12P SMD T
Series: SACC
1411946 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
704.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
11.7453 €

Sensor-actuator connector, 1411946, Phoenix Contact

Flush-type connector, 12-position, Plug, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 12 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead