1411952 | Phoenix Contact

Socket, M12, 5 pole, SMD, screw locking, straight, 1411952

Order No.: 61P8474
EAN: 4046356991506
MPN:
1411952
SACC-CIP-M12FSB-5P SMD SH T
Series: SACC
1411952 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2122 €

Sensor-actuator connector, 1411952, Phoenix Contact

Flush-type connector, 5-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Version socket
Thread size M12
Coding B
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead