1411953 | Phoenix Contact

Socket, M12, 8 pole, SMD, push-in, straight, 1411953

Order No.: 61P8469
EAN: 4046356991513
MPN:
1411953
SACC-CIP-M12FS-8P SMD SH T
Series: SACC
1411953 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
427.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
7.1281 €

Sensor-actuator connector, 1411953, Phoenix Contact

Flush-type connector, 8-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Type of locking push-in
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead