1411962 | Phoenix Contact
Plug, M12, 4 pole, SMD, screw locking, straight, 1411962
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Available in 10 days: 59 pcs.
Leadtime: 2 Weeks **
Power connector, 1411962, Phoenix Contact
Flush-type connector, Power, 4-position, Plug, straight, M12, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- T-coded
- Pollution degree: 3
- Overvoltage category: II
- Flammability rating according to UL 94: V0
Applications
- For transmitting high power
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | T | |
Contact connection | SMD | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |