1411964 | Phoenix Contact
Socket, M12, 8 pole, SMD, screw locking, straight, 1411964
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Available in 10 days: 540 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1411964, Phoenix Contact
Flush-type connector, Ethernet, 8-position, Socket, straight, M12, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | X | |
Contact connection | SMD | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |