1411967 | Phoenix Contact

Socket, M12, 4 pole, SMD, screw locking, straight, 1411967

Order No.: 61P8347
EAN: 4046356991643
MPN:
1411967
SACC-CI-M12FST-4P SMD SH T
Series: SACC
1411967 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 1 Week **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1642 €

Power connector, 1411967, Phoenix Contact

Flush-type connector, Power, 4-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kodierung T
Kontaktanschluss SMD
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 4-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei