1411975 | Phoenix Contact

Socket, M12, 4 pole, SMD, screw locking, straight, 1411975

Order No.: 61P8319
EAN: 4046356991667
MPN:
1411975
SACC-CI-M12FSD-4P SMD R32
Series: SACC
Phoenix Contact
1411975 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5819 €

Sensor-actuator connector, 1411975, Phoenix Contact

Flush-type connector, 4-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For transmitting high power
Technical specifications
Version socket
Thread size M12
Coding D
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead