1411979 | Phoenix Contact

Panel socket, M12, 12 pole, SMD, screw locking, straight, 1411979

Order No.: 61P8267
EAN: 4046356991704
MPN:
1411979
SACC-CI-M12FS-12P SMD R32
Series: SACC
1411979 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,193.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.9357 €

Sensor-actuator connector, 1411979, Phoenix Contact

Flush-type connector, 12-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No