1412008 | Phoenix Contact
Socket, M12, 8 pole, SMD, screw locking, straight, 1412008
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1412008, Phoenix Contact
Flush-type connector, 8-position, Socket, straight, M12, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: III
- Flammability rating according to UL 94: V0
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M12 | |
Kodierung | A | |
Kontaktanschluss | SMD | |
Kontaktoberfläche | vergoldet | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |