1412225 | Phoenix Contact

Plug, M8, 3 pole, SMD, screw locking, straight, 1412225

Order No.: 61P8445
EAN: 4046356988292
MPN:
1412225
SACC-CI-M8MS-3P SMD T
Series: SACC
1412225 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.7604 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1412225, Phoenix Contact

Flush-type connector, 3-position, Plug, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Contact material: CuZn
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Version Stecker
Thread size M8
Coding A
Contact connection SMD
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei