1412226 | Phoenix Contact
Plug, M8, 4 pole, SMD, push-in, straight, 1412226
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1412226, Phoenix Contact
Flush-type connector, 4-position, Plug, straight, M8, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Contact material: CuZn
- Overvoltage category: III
- Flammability rating according to UL 94: V0
Technical specifications
Ausführung | Stecker | |
Gewindegröße | M8 | |
Kodierung | A | |
Kontaktanschluss | SMD | |
Kontaktoberfläche | vergoldet | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Push-in |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |