1412228 | Phoenix Contact

Socket, M8, 4 pole, SMD, push-in, straight, 1412228

Order No.: 61P8531
EAN: 4046356988216
MPN:
1412228
SACC-CIP-M8FS-4P SMD T
Series: SACC
1412228 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Available in 10 days: 240 pcs.
Leadtime: 2 Weeks **
Total Price:
3.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4867 €

Sensor-actuator connector, 1412228, Phoenix Contact

Flush-type connector, 4-position, Socket, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Overvoltage category: II
  • Flammability rating according to UL 94: V0
  • Degree of protection: IP67
  • Contact material: CuZn
Technical specifications
Version Buchse
Thread size M8
Coding A
Contact connection SMD
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Push-in
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei