1412241 | Phoenix Contact
Plug, M8, 4 pole, SMD, push-in, straight, 1412241
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Sensor-actuator connector, 1412241, Phoenix Contact
Flush-type connector, 4-position, Plug, straight, M8, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Overvoltage category: II
- Flammability rating according to UL 94: V0
- Degree of protection: IP67
- Contact material: CuZn
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | SMD | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Push-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |