1412245 | Phoenix Contact

Panel socket, M8, 5 pole, SMD, screw locking, straight, 1412245

Order No.: 61P8442
EAN: 4046356988865
MPN:
1412245
SACC-CI-M8FSB-5P SMD R32
Series: SACC
1412245 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8913 €

Sensor-actuator connector, 1412245, Phoenix Contact

Flush-type connector, Universal, 5-position, Socket, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • B-coded
  • Contact material: CuZn
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M8
Coding B
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No