1412252 | Phoenix Contact
Socket, M8, 5 pole, SMD, screw locking, straight, 1412252
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Sensor-actuator connector, 1412252, Phoenix Contact
Flush-type connector, Universal, 5-position, Socket, straight, M8, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- B-coded
- Overvoltage category: II
- Flammability rating according to UL 94: V0
- Degree of protection: IP67
- Contact material: CuZn
Technical specifications
Version | Buchse | |
Thread size | M8 | |
Coding | B | |
Contact connection | SMD | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |