1412259 | Phoenix Contact

Socket, M8, 5 pole, SMD, push-in, straight, 1412259

Order No.: 61P8544
EAN: 4046356989015
MPN:
1412259
SACC-CIP-M8FSB-5P SMD SH R32
Series: SACC
1412259 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
602.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.0214 €

Sensor-actuator connector, 1412259, Phoenix Contact

Flush-type connector, Universal, 5-position, Socket, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • B-coded
  • Overvoltage category: II
  • Flammability rating according to UL 94: V0
  • Degree of protection: IP67
  • Contact material: CuZn
Technical specifications
Version Buchse
Thread size M8
Coding B
Contact connection SMD
contact surface versilbert
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Push-in
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei