1412263 | Phoenix Contact

Plug, M8, 3 pole, SMD, screw locking, straight, 1412263

Order No.: 61P8549
EAN: 4046356989046
MPN:
1412263
SACC-CIP-M8MS-3P SMD SH R32
Series: SACC
1412263 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.4030 €

Sensor-actuator connector, 1412263, Phoenix Contact

Flush-type connector, 3-position, Plug, straight, M8, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Overvoltage category: II
  • Flammability rating according to UL 94: V0
  • Degree of protection: IP67
  • Contact material: CuZn
Technical specifications
Version Stecker
Thread size M8
Coding A
Contact connection SMD
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei