1413934 | Phoenix Contact

Socket, M12, 2 pole, IDC connection, screw locking, straight, 1413934

Order No.: 61P9108
EAN: 4055626013169
MPN:
1413934
SACC-FS-4QO SH PBPA SCO
Series: SACC
1413934 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
44.2323 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.2323 €

Sensor-actuator connector, 1413934, Phoenix Contact

Data connector, PROFIBUS PA (31.25 kbps), 2-position, halogen-free, shielded, Socket straight M12 SPEEDCON, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5 mm - 9.7 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 2-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes