1414586 | Phoenix Contact

Socket, M12, 8 pole, IDC connection, screw locking, straight, 1414586

Order No.: 61P9118
EAN: 4055626029238
MPN:
1414586
SACC-FSX-8QO SH ETH SCO
Series: SACC
1414586 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
77.3262 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
77.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.3262 €

Sensor-actuator connector, 1414586, Phoenix Contact

Data connector, Ethernet CAT6A (10 Gbps), 8-position, halogen-free, shielded, Socket straight M12 SPEEDCON, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5 mm - 9.7 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • X-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding X
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes