1414587 | Phoenix Contact
Socket, M12, 8 pole, IDC connection, screw locking, straight, 1414587
Unit Price (€ / pc.)
77.3262 € *
Available: 0 pcs.
Available in 10 days: 81 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1414587, Phoenix Contact
Data connector, PROFINET CAT6A (10 Gbps), 8-position, halogen-free, shielded, Socket straight M12 SPEEDCON, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5 mm - 9.7 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- X-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | X | |
Contact connection | Schneidklemmanschluss | |
contact surface | vernickelt/vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |