1415338 | Phoenix Contact

Socket, M12, 5 pole, solder pins, screw locking, straight, 1415338

Order No.: 62P3935
EAN: 4055626055794
MPN:
1415338
SACC-DSI-M12FSL-4FE-M16XL-L180
Series: SACC
1415338 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Next delivery: 18 pcs. on 2025-04-25
Leadtime: 2 Weeks **
Total Price:
17.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0408 €

Power connector, 1415338, Phoenix Contact

Device connector, rear mounting, Power, 5-position, Socket, straight, M12, Rear mounting, M16 x 1.5, Solder pins.

Features

  • Easy PCB assembly
  • Mechanical tightening limitation for long-term-stable gasket
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Version Buchse
Thread size M12
Coding L
Contact connection Lötstifte
contact surface vergoldet
Assembly Rückseitige Montage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei