1417443 | Phoenix Contact

Plug, M12, 8 pole, screw locking, angled, 1417443

Order No.: 61P9644
EAN: 4046356530712
MPN:
1417443
VS-08-M12MR-10G-P SCO
Series: VS-08
1417443 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
72.8518 € *
Available: 0 pcs.
Available in 10 days: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
72.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.8518 €

Sensor-actuator connector, 1417443, Phoenix Contact

Data connector, Ethernet CAT6A (10 Gbps), 8-position, shielded, Plug angled M12 SPEEDCON, Piercecon, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • Fast locking system
  • X-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP65
Technical specifications
Version Stecker
Thread size M12
Coding X
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 8-polig
Degree of protection (IP) IP65
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes