1418340 | Phoenix Contact

Socket, M12, 4 pole, solder connection, screw locking, straight, 1418340

Order No.: 61P8343
EAN: 4055626170657
MPN:
1418340
SACC-CI-M12FST-4CON-L180 TOR
Series: SACC
1418340 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2832 €

Power connector, 1418340, Phoenix Contact

Flush-type connector, Power, 4-position, Socket, straight, PCB mounting, THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Version socket
Thread size M12
Coding T
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead