1418341 | Phoenix Contact
Plug, M12, 4 pole, solder connection, screw locking, straight, 1418341
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Available in 10 days: 2,700 pcs.
Leadtime: 1 Week **
Power connector, 1418341, Phoenix Contact
Flush-type connector, Power, 4-position, Plug, straight, M12, PCB mounting, THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- T-coded
- Pollution degree: 3
- Overvoltage category: III
Applications
- For transmitting high power
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | T | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |