1419641 | Phoenix Contact
Plug, M12, 3 pole, screw connection, screw locking, angled, 1419641
Unit Price (€ / pc.)
35.4977 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Power connector, 1419641, Phoenix Contact
Power connector, 3-position, Plug angled M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm, for alternating current up to 16 A/630 V, Contact 4 leading.
Features
- Safe use in the field, thanks to a high degree of protection
- High-performance
- S-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For power supplies
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | S | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |