1419642 | Phoenix Contact

Socket, M12, 3 pole, screw connection, screw locking, angled, 1419642

Order No.: 61P9184
EAN: 4055626181806
MPN:
1419642
SACC-M12FRS-2PECON-PG 9-M
Series: SACC
1419642 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
35.4977 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
35.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4977 €

Power connector, 1419642, Phoenix Contact

Power connector, 3-position, Socket angled M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm, for alternating current up to 16 A/630 V.

Features

  • Safe use in the field, thanks to a high degree of protection
  • High-performance
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For power supplies
Technical specifications
Version Buchse
Thread size M12
Coding S
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 3-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei