1420817 | Phoenix Contact
Plug, M12, 5 pole, solder connection, push-in, straight, 1420817
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Available in 10 days: 480 pcs.
Leadtime: 1 Week **
Power connector, 1420817, Phoenix Contact
Flush-type connector, Power, 5-position, Plug, straight, PCB mounting, THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- L-coded
- Pollution degree: 3
- Overvoltage category: III
Applications
- For transmitting high power
Technical specifications
Ausführung | Stecker | |
Gewindegröße | M12 | |
Kodierung | L | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Push-in |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |