1420821 | Phoenix Contact

Socket, M12, 5 pole, solder connection, push-in, straight, 1420821

Order No.: 61P8323
EAN: 4055626280660
MPN:
1420821
SACC-CI-M12FSK-4PE-L180 THR T
Series: SACC
1420821 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 1 Week **
Total Price:
498.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
8.3062 €

Sensor-actuator connector, 1420821, Phoenix Contact

Flush-type connector, Power, 5-position, Socket, straight, PCB mounting, THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • K-coded
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kodierung K
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 5-polig
Schutzart (IP) IP67
Verriegelung Push-in
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes