1420823 | Phoenix Contact
Socket, M12, 6 pole, solder connection, push-in, straight, 1420823
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Power connector, 1420823, Phoenix Contact
Flush-type connector, Power, 6-position, Socket, straight, PCB mounting, THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- M-coded
- Pollution degree: 3
- Overvoltage category: III
Applications
- For transmitting high power
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | M | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 6 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | push-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |