1421679 | Phoenix Contact

Plug, M12, 8 pole, IDC connection, screw locking, straight, 1421679

Order No.: 61P9404
EAN: 4055626276816
MPN:
1421679
SACC-MS-8QO SH ETH SCO
Series: SACC
1421679 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
57.3461 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
57.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.3461 €

Sensor-actuator connector, 1421679, Phoenix Contact

Data connector, Ethernet CAT5 (1 Gbps), 8-position, halogen-free, shielded, plug straight M12 SPEEDCON, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5 mm - 9.7 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes