1424131 | Phoenix Contact

PHOENIX CO 1424131

Order No.: 61P9411
EAN: 4046356693349
MPN:
1424131
SACC-MSQ-P-M12MS-25-2,7 SCO
Series: SACC
1424131 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Available in 10 days: 480 pcs.
Leadtime: 1 Week **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.6049 €
50 pcs.
5.1051 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1424131, Phoenix Contact

Flange housing, 25 mm x 25 mm.

Features

  • Sealing material: FKM
  • Cable gland material: Zinc die-cast, Nickel-plated
Technical specifications
Gewindegröße M12
Montage Frontmontage
Orientierung gerade
Schutzart (IP) IP54
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes