1424198 | Phoenix Contact

Plug, M12, 12 pole, solder pins, screw locking, angled, 1424198

Order No.: 61P8369
EAN: 4046356692922
MPN:
1424198
SACC-CI-M12MS-12CON-L90 SH
Series: SACC
1424198 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
26.418 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
528.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
26.418 €

Sensor-actuator connector, 1424198, Phoenix Contact

Sensor/actuator flush-type plug, 12-pole with shroud, with angled solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Ausführung Stecker
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötstifte
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung abgewinkelt
Polzahl 12-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei