1424199 | Phoenix Contact
Socket, M12, 12 pole, solder pins, push-in, angled, 1424199
Unit Price (€ / pc.)
28.2625 € *
Available: 0 pcs.
Available in 10 days: 140 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1424199, Phoenix Contact
Sensor/actuator flush-type socket, 12-pole with shroud, with angled solder connection.
Features
- Easy device integration
- Additional gasket for the device when not plugged in
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Push-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |