1424235 | Phoenix Contact
Socket, M8, 8 pole, solder pins, screw locking, straight, 1424235
Unit Price (€ / pc.)
20.3966 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor-actuator connector, 1424235, Phoenix Contact
Sensor/actuator flush-type connector, socket, 8-pole M8, rear/screw mounting with M10 fastening thread, with straight solder connection.
Features
- Easy PCB assembly
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For high transmission reliability
Technical specifications
Version | Buchse | |
Thread size | M8 | |
Coding | A | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |