1424240 | Phoenix Contact
Plug, M8, 5 pole, solder pins, screw locking, angled, 1424240
Unit Price (€ / pc.)
22.2768 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1424240, Phoenix Contact
Sensor/actuator flush-type connector, plug, 5-pole, DeviceNet, M8, rear/screw mounting with M10 fastening thread, with angled solder connection.
Features
- Easy PCB assembly
- B-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For high transmission reliability
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | B | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |