1424659 | Phoenix Contact

Plug, M12, 5 pole, push-in, screw locking, angled, 1424659

Order No.: 61P9262
EAN: 4055626375861
MPN:
1424659
SACC-M12MR-5PL SH
Series: SACC
1424659 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Available in 10 days: 54 pcs.
Leadtime: 2 Weeks **
Total Price:
37.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1399 €

Sensor-actuator connector, 1424659, Phoenix Contact

Connector, Universal, 5-position, shielded, Plug angled M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.

Features

  • Time-saving Push-Lock connection
  • Shock- and vibration-resistant connection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Push-in
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes