1424661 | Phoenix Contact

Socket, M12, 5 pole, push-in, screw locking, angled, 1424661

Order No.: 61P9172
EAN: 4055626375885
MPN:
1424661
SACC-M12FR-5PL SH
Series: SACC
Phoenix Contact
1424661 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
35.1883 € *
Available: 0 pcs.
Available in 10 days: 702 pcs.
Leadtime: 1 Week **
Total Price:
35.19 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1883 €
10 pcs.
31.6659 €
25 pcs.
28.5005 €
50 pcs.
25.6445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1424661, Phoenix Contact

Connector, Universal, 5-position, shielded, Socket angled M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.

Features

  • Time-saving Push-Lock connection
  • Shock- and vibration-resistant connection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kodierung A
Kontaktanschluss Push-in
Kontaktoberfläche vernickelt/vergoldet
Montage Kabelmontage
Orientierung abgewinkelt
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes