1424664 | Phoenix Contact

Socket, M12, 5 pole, push-in, screw locking, straight, 1424664

Order No.: 61P9232
EAN: 4055626375915
MPN:
1424664
SACC-M12FSB-5PL SH
Series: SACC
1424664 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
35.462 € *
Available: 0 pcs.
Available in 10 days: 343 pcs.
Leadtime: 2 Weeks **
Total Price:
35.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.462 €

Sensor-actuator connector, 1424664, Phoenix Contact

Connector, Universal, 5-position, shielded, Socket straight M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.

Features

  • Time-saving Push-Lock connection
  • Shock- and vibration-resistant connection
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding B
Contact connection Push-in
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes