1424669 | Phoenix Contact
Socket, M12, 4 pole, push-in, screw locking, angled, 1424669
Unit Price (€ / pc.)
35.2835 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1424669, Phoenix Contact
Connector, Universal, 4-position, shielded, Socket angled M12, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.
Features
- Time-saving Push-Lock connection
- Shock- and vibration-resistant connection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Push-in | |
contact surface | vernickelt/vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |